STMicroelectronics VIPER12ADIP

Switching Regulator, Current-mode, 0.48A, 66kHz Switching Freq-Max, MOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER12ADIP.

IHS

Datasheet15 pages23 years ago

Augswan

DigiKey

CAD Models

Download STMicroelectronics VIPER12ADIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
Stock
357,729
2,194,634
Authorized Distributors
0
6
Efficiency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
-
13 W
Topology
-
-
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics VIPER12ADIP provided by its distributors.

Switching Regulator, Current-mode, 0.48A, 66kHz Switching Freq-Max, MOS, PDIP8
IC OFFLINE SWIT PWM SMPS CM 8DIP
Switching Regulators 700V 0.36A SMPS
AC/DCCONV, FORWARD, 13W, -40 TO 150DEG C; Topology: -; Input Voltage Min: -; Input Voltage Max: -; No. of Outputs: -; DC / DC Converter IC Case: -; No. of Pins: 8Pins; Output Current: -; Output Voltage Min: -; Output Voltage Max

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics