STMicroelectronics VIPER115XSTR

VIPer11 Series 30 V 33 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER115XSTR.

STMicroelectronics SCT

Datasheet35 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics VIPER115XSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics VIPER115XSTR provided by its distributors.

VIPer11 Series 30 V 33 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
AC to DC Switching Converter Off-Line Switcher 4.25V 33kHz T/R 10-Pin SSOP
Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V 30V 10-Pin SSOP T/R
Switching Regulator, Current-mode, 33kHz Switching Freq-Max, PDSO10
STMicroelectronics Voltage-to-Frequency Converter, 4.5→30V Supply, Voltage Conversion, 10-Pin, SSOP Package
High Voltage Converters |Stmicroelectronics VIPER115XSTR
AC-DC Controller And Voltage Regulator
CONN RCPT HSG DRAWER 25POS BLK
AC-DC CONV, BUCK-BOOST/FLYBACK, SSOP; Input Voltage AC Min: 4.5V; Input Voltage AC Max: 30V; AC / DC Converter Case Style: SSOP; No. of Pins: 10Pins; Power Rating: -; Topology: Buck, Buck-Boost, Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER115XSTR.