STMicroelectronics VIPER115LSTR

VIPer11: 30 V 80% 66 KHz Energy Saving Off-Line High Voltage Converter-SSOP-10
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER115LSTR.

STMicroelectronics SCT

Datasheet35 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics VIPER115LSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics VIPER115LSTR provided by its distributors.

VIPer11: 30 V 80% 66 KHz Energy Saving Off-Line High Voltage Converter-SSOP-10
AC to DC Switching Converter Off-Line Switcher 4.25V 66kHz T/R 10-Pin SSOP
Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V 30V 10-Pin SSOP T/R
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO10
800V 60kHz 4.5V~30V SOP-10 AC-DC Controllers & Regulators ROHS
STMicroelectronics Voltage to Frequency Converter, 4.5 → 30 VPower, voltage conversion, 10Pin, SSOPencapsulation
SWITCHING REGULATOR Non-Isolated RoHS Compliant Active Converter Offline -40C~150C TJ 60kHz 12W 800V
STMicroelectronics VIPER115LSTR 电压转频率转换器
RS APAC
AC-DC Controller And Voltage Regulator
AC-DC CONV, BUCK-BOOST/FLYBACK, SSOP10; Input Voltage AC Min: 4.5V; Input Voltage AC Max: 30V; AC / DC Converter Case Style: SSOP; No. of Pins: 10Pins; Power Rating: -; Topology: Buck, Buck-Boost, Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics