STMicroelectronics VIPER013HS

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 132kHz Tube 10-Pin SSOP
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER013HS.

SHENGYU ELECTRONICS

Datasheet36 pages10 years ago

Inventory History

3 month trend:
-0.46%

CAD Models

Download STMicroelectronics VIPER013HS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiFAN7601GX
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO10

Descriptions

Descriptions of STMicroelectronics VIPER013HS provided by its distributors.

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 132kHz Tube 10-Pin SSOP
VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter
VIPer01 Series 30V 1.5 mA Energy Saving Off-Line High Voltage Converter -SSOP-10
Flyback, Buck, Boost Converter 4.5V~30V In 4.5V/5V/30V Out 7W 360mA 120kHz Yes Short Circuit, Over Temp, OVP 80% 800V SOP SMD 4.9mm × 3.9mm × 1.5mm
VIPER01 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Short Circuit Tube dc ac converter 30V 7W 120kHz -40C~150C TJ
Ac/dc Conv, Buck-Boost/flyback, Ssop-10; Input Voltage Ac Min:4.5V; Input Voltage Ac Max:30V; Ac / Dc Converter Case Style:ssop; No. Of Pins:10Pins; Power Rating:1W; Topology:buck, Buck-Boost, Flyback; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics