STMicroelectronics VIPER012XSTR

VIPer01 Series 800V 30 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER012XSTR.

HQonline

Datasheet36 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+30.17%

CAD Models

Download STMicroelectronics VIPER012XSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics VIPER012XSTR provided by its distributors.

VIPer01 Series 800V 30 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 33kHz T/R 10-Pin SSOP
VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter
4.5V~30V Buck,Buck-Boost,Flyback 30KHz 7W 240mA 4.5V 30V Yes short circuit,Over temperature,Overvoltage 80% 800V SSOP-10 SMD mount,glue mount 4.9mm(Length)*3.9mm(width)
VIPER01 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 800V 7W 30kHz -40C~150C TJ
AC/DC CONVERTER, -40 TO 150DEG C; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: SSOP; No. of Pins: 10Pins; Power Rating: 4.5W; Topology: Buck, Buck-Boost, Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics