STMicroelectronics ULN2003D1013TR

ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ULN2003D1013TR.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

element14 APAC

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-24.98%

CAD Models

Download STMicroelectronics ULN2003D1013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC

Descriptions

Descriptions of STMicroelectronics ULN2003D1013TR provided by its distributors.

ULN Series 50V 500 mA High Voltage High Current Seven Darlington Array - SOIC-16
STMicroelectronics ULN2003D1013TR Power Distribution Switch Low Side SOIC-16
ARRAY, DARLINGTON, SMD; Module Configuration:Seven; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; Operating Temperature Range:-20°C to +85°C; Transistor Case Style:SOIC; No. of Pins:16; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:500mA; No. of Transistors:7; Package / Case:SOIC; Termination Type:SMD
Transistor Polarity = NPN / Channels = 7 / Continuous Collector Current (Ic) mA = 500 / DC Current Gain (hFE) = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 10 / Width mm = 4 / Height mm = 1.6 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003D-1013TR
  • ULN2003D1013-TR
  • ULN2003D1013TR.