STMicroelectronics TSH94ID

Operational Amplifier, 16 Func, 5uV Offset-Max, BIPolar, PDSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH94ID.

Official Datasheet10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-30
LTD Date2012-06-30

Descriptions

Descriptions of STMicroelectronics TSH94ID provided by its distributors.

Operational Amplifier, 16 Func, 5uV Offset-Max, BIPolar, PDSO4
IC OPAMP VFB 150MHZ 4.5mA 7V ~ 12V -40°C ~ 125°C 16SO
OP AMP, QUAD HIGH SPEED, SOIC16; No. of Amplifiers:4; Op Amp Type:Low Power; Gain, Bandwidth -3dB:150MHz; Slew Rate:110V/µs; Voltage, Supply Min:7V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics