STMicroelectronics TSH80ID

Wide Band, Rail-to-Rail Operational Amplifier with Standby Function | IC OPAMP GP 1 CIRCUIT 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH80ID.

Official Datasheet16 years ago

CAD Models

Download STMicroelectronics TSH80ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-12-30
LTD Date2012-06-30

Descriptions

Descriptions of STMicroelectronics TSH80ID provided by its distributors.

Wide Band, Rail-to-Rail Operational Amplifier with Standby Function | IC OPAMP GP 1 CIRCUIT 8SO
Operational Amplifier, 8 Func, 12000uV Offset-Max, BIPolar, PDSO1
Rail-to-rail video op-amp with standby
OP AMP, HIGH SPEED, SMD, SOIC8; No. of Amplifiers:1; Op Amp Type:Wide Bandwidth; Gain, Bandwidth -3dB:87MHz; Slew Rate:100V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:100MHz; Base Number:80; I/O Type:Rail-Rail Outputs; IC Generic Number:80; Logic Function Number:80; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:12V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics