STMicroelectronics TSH73CPT

ROHS3Compliant EAR99 TSH73 Tape & Reel (TR) op amp amplifier circuit 5.1mm 6muA 10mV 75dB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH73CPT.

IHS

Datasheet36 pages13 years ago

element14 APAC

Factory Futures

iiiC

Farnell

CAD Models

Download STMicroelectronics TSH73CPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLMH6683MTX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-TSSOP -40 to 85
Analog DevicesADA4891-3WARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Analog DevicesADA4891-3ARUZ
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Analog DevicesADA4891-3ARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
MicrochipMCP660-E/ST
MCP660 Series 60 MHz 6 mA Surface Mount Operational Amplifier - TSSOP-14
Analog DevicesMAX4031EEUD+
Rail to Rail 4.5V 5.5V 144MHz Voltage Feedback TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of STMicroelectronics TSH73CPT provided by its distributors.

ROHS3Compliant EAR99 TSH73 Tape & Reel (TR) op amp amplifier circuit 5.1mm 6muA 10mV 75dB
TSH73CPT, Triple Low Power Op Amp, 70MHz Rail-Rail, 3 to 12 V, 14-Pin TSSOP
Operational Amplifier, 14 Func, 12000uV Offset-Max, BICMOS, PDSO3
TSH73 Series 12 V 90 MHz Wide Band Low Power Triple Operational Amp - TSSOP-14
Rail-to-rail video op-amp with standby
OP AMP, TRIPLE WIDEBAND, TSSOP14; No. of Amplifiers: 3 Amplifier; Bandwidth: 100MHz; Slew Rate: 105V/µs; Supply Voltage Range: 3V to 12V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operati

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics