STMicroelectronics TSH73CD

Wide Band, Low Power Operational Amplifier With Standby Function | IC Opamp Gp 3 Circuit 14SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH73CD.

IHS

Datasheet33 pages21 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Farnell

CAD Models

Download STMicroelectronics TSH73CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics TSH73CD provided by its distributors.

WIDE BAND, LOW POWER OPERATIONAL AMPLIFIER WITH STANDBY FUNCTION | IC OPAMP GP 3 CIRCUIT 14SO
Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO3
Rail-to-rail video op-amp with standby
IC, OP AMP, TRIPLE WIDEBAND, SOIC14; Op Amp Type:Low Power; No. of Amplifiers:3; Bandwidth:100MHz; Slew Rate:105V/µs; Supply Voltage Range:3V to 12V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Video; Base Number:73; Gain Bandwidth:100MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:73; IC Temperature Range:Commercial; Input Offset Voltage Max:10mV; Logic Function Number:73; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:100V/µs; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics