STMicroelectronics TSH345IPT

TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - TSSOP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH345IPT.

IHS

Datasheet23 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Nu Horizons

CAD Models

Download STMicroelectronics TSH345IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-05-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-25
LTD Date2019-04-25

Descriptions

Descriptions of STMicroelectronics TSH345IPT provided by its distributors.

TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - TSSOP-14
Single supply triple video buffer and selectable filter for HD and SD video applications
IC, BUFFER TRPL VID HD/SD 14TSSOP; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Bandwidth: 21MHz; Base Number: 345; No. of Pins: 14Pins; Operating Temperature Max: 85°C; Operat
IC, BUFFER TRPL VID HD/SD 14TSSOP; SVHC:No SVHC (20-Jun-2011); Bandwidth:21MHz; Base Number:345; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Package / Case:TSSOP; Power Dissipation Pd:1.1W; Power Dissipation Pd:1.1W; Supply Current:45mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics