STMicroelectronics TSH345ID

Single supply triple video buffer and selectable filter for HD and SD video applications
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH345ID.

IHS

Datasheet23 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TSH345ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics TSH345ID provided by its distributors.

Single supply triple video buffer and selectable filter for HD and SD video applications
STMICROELECTRONICS TSH345ID TRIPPLE VIDEO BUFFER, W/ SEL FILTER
Triple Video Buffer 14-Pin SOIC Tube
TSH345 Tube e4 DUAL video amp IC 85C 8.65mm 45mA 5V
Video Amplifier, 3 Channel(s), 1 Func, PDSO14
TRIPPLE VIDEO BUFFER, W/ SEL FILTER; SVHC:No SVHC (20-Jun-2011); Base Number:345; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Power Dissipation Pd:1W; Power Dissipation Pd:1W; Supply Current:45mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics