STMicroelectronics TSH343ID

TSH343 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 1.25mm 14.4mA 5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH343ID.

IHS

Datasheet17 pages21 years ago

element14 APAC

CAD Models

Download STMicroelectronics TSH343ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of STMicroelectronics TSH343ID provided by its distributors.

TSH343 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 1.25mm 14.4mA 5V
STMICROELECTRONICS TSH343ID Buffer Amplifier, 3 Amplifiers, 280 MHz, 780 V/s, 3V to 5.5V, SOIC, 8 Pins
280MHz single-supply triple video buffer
IC BUFF VIDEO TRPL 280MHZ 8-SOIC
Video Amp Triple 5.5V 8-Pin SO N Tube
Video Amplifier, 3 Channel(s), 1 Func, PDSO8
BUFFER, TRIPLE VIDEO, 280MHZ, SOIC8; Amplifier IC Type:Video Buffer; No. of Amplifiers:3; Gain, Bandwidth -3dB:280MHz; Slew Rate:780V/µs; Output Type:Single Ended; Output Current Max:90mA; Voltage, Supply Min:3V; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics