STMicroelectronics TSH341ID

Video op-amp, single supply, low input and output rail of 40mV/GND
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH341ID.

IHS

Datasheet13 pages28 years ago

CAD Models

Download STMicroelectronics TSH341ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-01-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TSH341ID provided by its distributors.

Video op-amp, single supply, low input and output rail of 40mV/GND
IC AMP VIDEO SGL 300MHZ 8-SOIC
OP Amp Single GP 5.5V 8-Pin SO N Tube
Video Amplifier, 1 Channel(s), 1 Func, PDSO8
IC, OP AMP, VIDEO HIGH SPEED, SOIC8; Gain Bandwidth:300MHz; No. of Amplifiers:1; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Video; Bandwidth:300MHz; Base Number:341; I/O Type:Rail-Rail I/O; IC Generic Number:341; Input Offset Voltage Max:15mV; Logic Function Number:341; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Package / Case:SOIC; Slew Rate:400V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics