STMicroelectronics TSH300ILT

Operational Amplifier, 5 Func, 1800uV Offset-Max, BIPolar, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH300ILT.

Future Electronics

Datasheet18 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSH300ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-09-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-11-05
LTD Date2016-05-05

Related Parts

Analog DevicesMAX4412EUK+T
Low-Cost, Low-Power, Ultra-Small, 3V/5V, 500MHz Single-Supply Op Amps with Rail-to-Rail Outputs
Texas InstrumentsLMH6640MFX/NOPB
TFT-LCD Single, 16V, ail-to- ail High Output Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4352EUK+T
Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Texas InstrumentsLMH6640MF
TFT-LCD Single, 16V, Rail-to-Rail High Output Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA820IDBVR
Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8091ARTZ-R2
Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO5

Descriptions

Descriptions of STMicroelectronics TSH300ILT provided by its distributors.

Operational Amplifier, 5 Func, 1800uV Offset-Max, BIPolar, PDSO1
OP Amp Single Volt Fdbk ±2.75V/5.5V 5-Pin SOT-23 T/R
Ultra low noise high-speed op-amp
IC OPAMP VFB 1 CIRCUIT SOT23-5
15.3mA 230V/μs 0.77nV/rtHz@ ±2.5V 82mA 1 1 ±2.75V,5.5V 500μV 30μA 200MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 1.3mm(height)
OP AMP, HIGH SPEED VFB, SOT-23-5; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:200MHz; Slew Rate:230V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics