STMicroelectronics TSH300ID

Operational Amplifier, 8 Func, 1800uV Offset-Max, BIPolar, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH300ID.

IHS

Datasheet18 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TSH300ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-09-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics TSH300ID provided by its distributors.

Operational Amplifier, 8 Func, 1800uV Offset-Max, BIPolar, PDSO1
OP Amp Single Volt Fdbk ±2.75V/5.5V 8-Pin SO N Tube
Ultra low noise high-speed op-amp
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
OP AMP, HIGH SPEED VFB, SOIC8, 300; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:200MHz; Slew Rate:230V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics