STMicroelectronics TSH22ID

Operational Amplifier, 8 Func, 3500uV Offset-Max, BIPolar, PDSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH22ID.

IHS

Datasheet11 pages24 years ago

Future Electronics

Sierra IC

iiiC

Farnell

CAD Models

Download STMicroelectronics TSH22ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.116
Stock
367,575
3,586,023
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.15 mA
2.15 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics TSH22ID provided by its distributors.

Operational Amplifier, 8 Func, 3500uV Offset-Max, BIPolar, PDSO2
High gain bandwidth product bipolar op-amp
HI-PERFORMANCE DUAL BIPOLAR OP AMP 37mA 18/36V SO8
OP AMP, DUAL, 25MHZ, 15V/µS, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 25MHz; Slew Rate: 15V/µs; Supply Voltage Range: ± 1.5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics