STMicroelectronics TSC103ID

Operational Amplifier, 1 Func, 1100uV Offset-Max, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC103ID.

IHS

Datasheet26 pages21 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download STMicroelectronics TSC103ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics TSC103ID provided by its distributors.

Operational Amplifier, 1 Func, 1100uV Offset-Max, PDSO8
STMICROELECTRONICS TSC103ID Current Sense Amplifier, 1 Amplifier, 15 A, SOIC, 8 Pins, -40 C, 125 C
IC, AMP, CURR SENSE, 8SOIC; No. of Amplifiers: 1 Amplifier; Input Bias Current: 15µA; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 700kHz; Supply
IC, AMP, CURR SENSE, 8SOIC; No. of Amplifiers:1; Input Offset Voltage:500µV; Gain dB Max:100dB; Bandwidth:700kHz; CMRR:105dB; Slew Rate:0.6V/µs; Supply Voltage Range:2.7V to 5.5V; Supply Current:300µA; Amplifier Case Style:SOIC; No. ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics