STMicroelectronics TS925IN

ROHS3Compliant EAR99 TS925 Matte Tin (Sn) op amp buffer circuit 5.1mm 0.1muA 3mV 4000kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS925IN.

SHENGYU ELECTRONICS

Datasheet18 pages21 years ago

IHS

Newark

Sierra IC

CAD Models

Download STMicroelectronics TS925IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-10-15
LTD Date2009-04-15

Descriptions

Descriptions of STMicroelectronics TS925IN provided by its distributors.

ROHS3Compliant EAR99 TS925 Matte Tin (Sn) op amp buffer circuit 5.1mm 0.1muA 3mV 4000kHz
Operational Amplifier, 4 Func, 5000uV Offset-Max, BICMOS, PDIP16
OP AMP, QUAD RRI/O, DIP16, 925; Amplifiers, No. of:4; Op Amp Type:High Current; Gain, Bandwidth -3dB:4MHz; Slew Rate:1.3; Voltage, Supply Min:2.7V; Voltage, Supply Max:12V; Termination Type:Through Hole; Case Style:DIP; Pins, No. RoHS Compliant: Yes
IC, OP AMP, QUAD RRI/O, DIP16, 925; No. of Amplifiers: 4 Amplifier; Bandwidth: 4MHz; Slew Rate: 1.3V/µs; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Type: Rail - Rail Input / Output (RRIO); Base Number: 925; IC Generic Number: 925; Input Offset Voltage Max: 0.9mV; Logic Function Number: 925; No. of Amplifiers: 4Amplifiers; Operating Temperature Range: -40°C to +125°C; Operational Amplifier Features: High output current; Supply Voltage + Nom: 14V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS925IN.