STMicroelectronics TS555CDT

IC OSC SGL TIMER 2.7MHZ 8-SOIC / Standard Timer Single 0°C 70°C 8-Pin SO N T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS555CDT.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

element14 APAC

Nu Horizons

Jameco

CAD Models

Download STMicroelectronics TS555CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.281
Stock
317,414
1,392,469
1,392,469
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TS555CDT provided by its distributors.

IC OSC SGL TIMER 2.7MHZ 8-SOIC / Standard Timer Single 0°C 70°C 8-Pin SO N T/R
SMD/SMT Surface Mount 8-SOIC (0.154 3.90mm Width) Obsolete programmable oscillator 5mm 2.7MHz 715mW -10mA
1x CMOS LO/PWR TIMER SO8 SMD RoHSconf
IC,TS555CDT,SINGLE CMOS TIMER <AZ
IC, SINGLE CMOS TIMER, LOW POWER; Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:2.7MHz; Supply Voltage Min:2V; Supply Voltage Max:16V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (19-Dec-2012); Base Number:555; Clock External Input:No; Operating Frequency Max:2.7MHz; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2V to 16V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS555CD-T