STMicroelectronics TS514IN

Operational Amplifier, 14 Func, 4000uV Offset-Max, BIPolar, PDIP4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS514IN.

IHS

Datasheet16 pages15 years ago

Sierra IC

CAD Models

Download STMicroelectronics TS514IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-10-06
LTD Date2008-04-05

Descriptions

Descriptions of STMicroelectronics TS514IN provided by its distributors.

Operational Amplifier, 14 Func, 4000uV Offset-Max, BIPolar, PDIP4
IC OPAMP GP 4 CIRCUIT 14DIP
Low noise & distortion (8nV/sqrtHz & 0.03%)
OP AMP, QUAD HIGH SPEED, DIP14, 514; Amplifiers, No. of:4; Slew Rate:1.5; Case Style:DIP; Pins, No. of:14; Temperature, Operating Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:3MHz; Base Number:514; IC Generic Number:514; Logic Function Number:514; Operational Amplifier Features:Precision; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.5mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics