STMicroelectronics TS512IN

Operational Amplifier, 8 Func, 3500uV Offset-Max, BIPolar, PDIP2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS512IN.

STMicroelectronics

Datasheet18 pages13 years ago

IHS

Farnell

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TS512IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-01-19
LTD Date2012-07-19

Descriptions

Descriptions of STMicroelectronics TS512IN provided by its distributors.

Operational Amplifier, 8 Func, 3500uV Offset-Max, BIPolar, PDIP2
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Low noise & distortion (8nV/sqrtHz & 0.03%)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.5V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:3MHz; IC Generic Number:512; Leaded Process Compatible:Yes; Offset Voltage:0.5mV ;RoHS Compliant: Yes
OP AMP, DUAL, 3MHZ, L NOISE, 8DIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Type: High

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS512IN.