STMicroelectronics TS4990ID

1.2 W audio power amplifier with active low standby mode
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4990ID.

IHS

Datasheet33 pages20 years ago

Augswan

iiiC

Farnell

CAD Models

Download STMicroelectronics TS4990ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-05-27
LTD Date2013-11-27

Descriptions

Descriptions of STMicroelectronics TS4990ID provided by its distributors.

1.2 W audio power amplifier with active low standby mode
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO N Tube
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, PDSO8
IC AMP AUDIO PWR 1.2W MON 8SOIC
AMP, AUDIO 1.2W, SMD, SOIC8, 4990
EAR99 TS4990 Tube Depop Differential Inputs Standby Thermal Protection audio amplifier 2.2V 1.25mm 1.2W x 1 @ 8Ohm 3.7mA
AMP, AUDIO 1.2W, SMD, SOIC8, 4990; No. of Channels:1; Output Power:1.2W; Supply Voltage Range:2.2V to 5.5V; THD + N:0.2% @ 1W, 8ohm, VDD=5V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:4990; Load Impedance Min:4ohm; Output Power Pout:1.2W @ 8ohm; Package / Case:SOIC; Power Rating RMS:1.2W; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics