STMicroelectronics TS4657IQT

Single-supply digital audio line driver with 2.2 Vrms capacitor-less outputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4657IQT.

IHS

Datasheet26 pages20 years ago

STMicroelectronics

Factory Futures

CAD Models

Download STMicroelectronics TS4657IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2014-06-10
LTD Date2014-12-10

Descriptions

Descriptions of STMicroelectronics TS4657IQT provided by its distributors.

Single-supply digital audio line driver with 2.2 Vrms capacitor-less outputs
TS4657 e3 Single 20-VFQFN Exposed Pad audio IC 4mm 8mA 5V 10kOhm
Audio Amp Speaker 1-CH Mono Class-AB 20-Pin QFN EP T/R
Audio Amplifier, 2 Channel(s), 1 Func, QCC20
IC, LINE DVR STER DGTL AUD 20QFN
IC, LINE DVR STER DGTL AUD 20QFN; No. of Channels:2; Supply Voltage Range:3V to 5.5V; THD + N:82.5dB @ 10kohm, VCC=5V; Load Impedance:10kohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:QFN; No. of Pins:20; SVHC:No SVHC (19-Dec-2011); Base Number:4657; Package / Case:QFN; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics