STMicroelectronics TS420-600T

TS420 Series 600 V 4 A Flange Mount Sensitive Gate SCRs - TO-220AB-3
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS420-600T.

Farnell

Datasheet13 pages10 years ago
Datasheet8 pages25 years ago

element14 APAC

TME

Newark

Inventory History

3 month trend:
-10.42%

CAD Models

Download STMicroelectronics TS420-600T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TS420-600T provided by its distributors.

TS420 Series 600 V 4 A Flange Mount Sensitive Gate SCRs - TO-220AB-3
Thyristor SCR 600V 33A 3-Pin(3+Tab) TO-220AB Tube
5mA 200uA 600V TO-220AB-3 Thyristors (SCR)/Modules ROHS
STMicroelectronics Thyristor, 2.5A, TH, TO-220AB, Vrrm=600V
Silicon Controlled Rectifier, 4A I(T)RMS, 2.5A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
TS420-600T, THYRISTOR, 600V 2.5A, 0.2MA 3-PIN, TO-220AB
Thyristor, 4A, 600V, To-220; |Stmicroelectronics TS420-600T
200uA 4A TO-220AB-3 TRIACs ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS420-600T.