STMicroelectronics TS27L2CD

TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS27L2CD.

Farnell

Datasheet9 pages24 years ago

IHS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-30.00%

CAD Models

Download STMicroelectronics TS27L2CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.286
Stock
222,758
748,630
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
10 µA
10 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsTS27L2CDT
TS27L2 Series 6 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-8
STMicroelectronicsTS27M2CDT
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
STMicroelectronicsTS272CDT
TS272 Series 16 V 3.5 MHz CMOS Surface Mount Operational Amplifier - SOIC-8
Analog DevicesMAX4482ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics TS27L2CD provided by its distributors.

TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8
Dual 1pA 0.04V/us 100kHz 10mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
TS27L2CD, Dual Op Amp, 0.1MHz CMOS, 5 - 15 V, 8-Pin SOIC
Op Amp Dual Low Power Amplifier 16V 8-Pin SO N Tube
OP AMP, DUAL, 100KHZ, MICROPWR, 8SO; No. of Amplifiers: 2 Amplifier; Bandwidth: 100kHz; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Type: CM
These devices are low cost, low power dual oper-ational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications. Three power consumptions are available allowing to have always the best consumption-speed ratio: q ICC = 10uA/amp.: TS27L2 (very low power) q ICC = 150uA/amp.: TS27M2 (low power) q ICC = 1mA/amp.: TS272 (standard) These CMOS amplifiers offer very high input im-pedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature (see figure 2).

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS27L2CD.