STMicroelectronics TPA130

Trisil" for telecom equipment protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TPA130.

IHS

Datasheet11 pages21 years ago

Mouser

CAD Models

Download STMicroelectronics TPA130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics TPA130 provided by its distributors.

Trisil" for telecom equipment protection
Silicon Surge Protector, 173V V(BO) Max, 16A, DO-15
DIODE, TVS, 130V, DO-15; Voltage, stand-off:117V; Capacitance, Cd typ @ Vr:14pF; Case style:DO-15; Case style, alternate:DO-204AC; Current, Ir max:50µA; Current, Itsm:30A; Current, Peak Pulse IPP @ 8/20µS:100A; Current, breakdown Ibo:800mA; Current, holding:150mA; Diode type:TVS, Bidirectional; Frequency, Itsm:50Hz; Power, Ptot:1.7W; Termination Type:Axial Leaded; Voltage, Vr max:117V; Voltage, breakdown max:173V; Voltage, breakdown min:130V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics