STMicroelectronics TMMDB3TG

TMMDB3TG Series 34 V 2 A Surface Mount DIAC - Mini MELF
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMDB3TG.

STMicroelectronics

Datasheet4 pages25 years ago

element14 APAC

TME

Inventory History

3 month trend:
-73.93%

CAD Models

Download STMicroelectronics TMMDB3TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics TMMDB3TG provided by its distributors.

TMMDB3TG Series 34 V 2 A Surface Mount DIAC - Mini MELF
STMicroelectronics Bidirectional Trigger Diode MiniMELF, 2-Pin, 36V, SMD, 2A
DIAC 30-34V 2A MINIMELF DO-213AA RoHS
DIAC Diode 36V 0.05mA 2-Pin Mini-MELF T/R
DIAC IN MINIMELF WITH +/- 2 V TIGHT VBO;
STMicroelectronics TMMDB3TG DIAC
RS APAC
DIAC TRIGGER DIODE 32V 2A MINI-MELF
30V~34V 15uA 2us 32V - Diacs Trigger Diode ROHS
DIAC IN MINIMELF WITH +/- 2 V TIGHT VBO; Breakover Current Max.: 15µA; No. of Pins: 2; SVHC: No SVHC (20-Jun-2011); Diode Type: Diac; Package / Case: MiniMELF; Power; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMDB3TG.