STMicroelectronics TMMDB3

$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMDB3.

Upverter

Datasheet4 pages25 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-45.38%

CAD Models

Download STMicroelectronics TMMDB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics TMMDB3 provided by its distributors.

TMMDB3 Series 2 A 32 V Trigger Diode DIAC Surface Mount - MINI MELF
DIAC/SIDAC 28-36V 2A MINI MELF
28V~36V 50uA 2us 32V MiniMELF(SOD-80) Diacs Trigger Diode ROHS
DIAC Diode 36V 0.05mA 2-Pin Mini-MELF T/R
STMicroelectronics Bidirectional trigger diode MiniMELFencapsulation, 2Pin, 36V, surface mount, 2A
Diac; |Stmicroelectronics TMMDB3.
DIAC TRIGGER DIODE 32V 2A MINI-MELF
MINIMELF 28-36V 100UA DIAC T/R
CAP CER 4.3PF 250V C0G/NP0 0603

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMDB-3
  • TMMDB3#
  • TMMDB3.