STMicroelectronics TMMBAT48

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMBAT48.

Farnell

Datasheet5 pages27 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Descriptions

Descriptions of STMicroelectronics TMMBAT48 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
40 V, 350 mA Minimelf General purpose Signal Schottky Diode
Ciiva
Discrete Diode, 7.5A, 10ns, 25μA, 350mA, SOD-80, SMD
MMELF 350MA 40V SCHOTTKY DIODE
DIODE, SCHOTTKY; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:0.35A; Current, Ifsm:7.5A; Time, trr Typ:10ns; Voltage, Vf Max:0.9V; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:MiniMELF; No. of Pins:2; Current, Ifs Max:7.5A; External Diameter:1.62mm; External Length / Height:3.6mm; Forward Voltage:0.75V; Power, Ptot:330mW; SMD Marking:CATHODE BAND; Current, Ifrm:1A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMBAT 48
  • TMMBAT48.