STMicroelectronics TMMBAT42

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMBAT42.

IHS

Datasheet4 pages27 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics TMMBAT42 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
30 V, 200 mA Vf 0.4 V @ 10 mA Minimelf General purpose Signal Schottky Diode
Ciiva
0.2A, 30V, SILICON, SIGNAL DIODE, GLASS, MINIMELF-2
4A 5ns 500nA 200mA Discrete Diode SOD-80 SMD
DIODE, SCHOTTKY; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:0.2A; Current, Ifsm:4A; Time, trr Typ:5ns; Voltage, Vf Max:0.4V; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:MiniMELF; No. of Pins:2; Current, Ifs Max:4A; External Diameter:1.62mm; External Length / Height:3.6mm; Forward Voltage:0.4V; Power, Ptot:0.2W; Quantity, Reel:2500; SMD Marking:CATHODE BAND; Width, Tape:8mm; Current, Ifrm:.5A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM BAT42
  • TMMBAT 42