STMicroelectronics TLVH431BICT

V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TLVH431BICT.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

STMicroelectronics

Farnell

TME

Components Direct

Inventory History

3 month trend:
-3.81%

CAD Models

Download STMicroelectronics TLVH431BICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTLVH431LICT
TLVH431 Series 1.24 to 18V 60 mA Programmable Shunt Voltage Reference-SOT-323-6L
STMicroelectronicsTLVH431AICT
V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R

Descriptions

Descriptions of STMicroelectronics TLVH431BICT provided by its distributors.

V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R
TLVH431 Series Adj 1.24 to 18 V ±0.25 % Programmable Voltage Reference-SOT323-6
Programmable Shunt Voltage Reference
Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA
Two Terminal Voltage Reference, 1 Output, 1.24V, PDSO6
VOLT REF, SHUNT - ADJ, -40 TO 125DEG C;
Adjustable Regulator, 60mA, 30mVrms, 1.24V-18V, 200μA, ±0.25%, 100ppm/°C, SOT-323-6L, SMD, Adhesive Mount, 1mm H
STMICROELECTRONICS TLVH431BICT VOLTAGE REFERENCES
EAR99 TLVH431 Cut Tape (CT) ACTIVE (Last Updated: 7months ago) voltage reference device 200muA 22V 30mVrms -40C~125C TA
IC VREF SHNT ADJ 0.25% SOT323-6L

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics