STMicroelectronics TIP29C

Bipolar (BJT) Single Transistor, NPN, 100 V, 1 A, 30 W, TO-220AB, Through Hole
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP29C.

Newark

Datasheet9 pages21 years ago

Farnell

TME

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.99%

CAD Models

Download STMicroelectronics TIP29C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.482
$ 0.482
Stock
259,818
293,309
293,309
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
30 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiBD239BTU
TRANS NPN 80V 2A TO220-3 / Bipolar (BJT) Transistor NPN 80 V 2 A 30 W Through Hole TO-220-3
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP29C provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 100 V, 1 A, 30 W, TO-220AB, Through Hole
TRANSISTOR, BIPOLAR, SI, NPN, HIGH GAIN, POWER, VCEO 100V, IC 1A, PD 30W, TO-220,HFE 75
TIP29C Series NPN 100 V 1 A Power Transistor Flange Mount - TO-220
Trans GP BJT NPN 100V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics NPN Transistor, TO-220, TH, 1A, 100V
TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
Power Transistor, TO-220AB, NPN, 100V
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 30W; DC Collector Current: 1A; DC Current Gain hFE: 75hFE; Transistor Case Style: TO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 29C
  • TIP29C.
  • TIP29C..