STMicroelectronics TIP127

PNP Darlington Transistor, 100V, 5A, 2W, Vbe=4V@20mA, Vce=5V, 500μA, TO-220, TH, 9.15mm H
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP127.

TME

Datasheet13 pages21 years ago

Upverter

Arrow Electronics

Newark

Nu Horizons

Inventory History

3 month trend:
+8.61%

CAD Models

Download STMicroelectronics TIP127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.515
Stock
1,789,314
333,271
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
5 A
5 A
Transition Frequency
-
4 MHz
Collector Emitter Saturation Voltage
4 V
2 V
hFE Min
1000
1000
Power Dissipation
65 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP32C
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3
onsemiKSE44H11
Transistor, bjt, npn,80V V(Br)Ceo,10A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSE44H11
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP127 provided by its distributors.

PNP Darlington Transistor, 100V, 5A, 2W, Vbe=4V@20mA, Vce=5V, 500μA, TO-220, TH, 9.15mm H
TIP127 Series PNP 100 V 5 A Complementary Power Darlington Transistor - TO-220-3
TRANSISTOR, DARLINGTON, PNP, POWER, SWITCH, VO -100V, VI -5V, IO -5A, PD 65W, TO-220
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor PNP - Darlington, TO-220AB 100V 5AThrough Hole
5 A 100 V PNP Si POWER TRANSISTOR TO-220AB
Power Bipolar, PNP, 3V, 12mA, TO-220, Tube
STMicroelectronics SCT
100V 1000@3V,3A PNP 5A 2W TO-220 Darlington Transistors ROHS
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collec; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 127
  • TIP-127
  • TIP127.