STMicroelectronics TDA7575B

Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 27-Pin FLEXIWATT(Vertical) Tube
$ 6.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7575B.

TME

Datasheet32 pages13 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
-10.88%

CAD Models

Download STMicroelectronics TDA7575B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsTDA8920CTH/N1,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 210W Class-D 24-Pin HSOP T/R
NXP SemiconductorsTDA8922CTH/N1,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W Class-D 24-Pin HSOP Bulk
STMicroelectronicsTS472IQT
STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
NXP SemiconductorsTDA8922CJ/N1,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W Class-D 23-Pin DBS23P Bulk

Descriptions

Descriptions of STMicroelectronics TDA7575B provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 27-Pin FLEXIWATT(Vertical) Tube
Avnet Japan
Audio Power Amplifier, Class AB, 1 x BTL, 2 x Stereo, 2 Channels, 150 W x 1 @ 1Ohm, 75 W x 2 @ 2Ohm
Audio Amplifier, Type Ab, 40W, Flexiwatt; |Stmicroelectronics TDA7575B
2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics
Differential input, high efficiency (class SB) dual BTL output with full I2C diagnostics, clip detection, stand-by and mute inputs
0.02%@ 4Ω @ 30W 1-Channel (Mono) or 2-Channel (Stereo) 8V 150*1 @ 1Ω,75*2 @ 2Ω 18V 4Ω AB kind FLEXIWATT-27 Through hole mounting 29.23mm*4.5mm*15.7mm
AUDIO AMPLIFIER, TYPE AB, 40W, FLEXIWATT; Output Power: 40W; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Flexiwatt; No. of Pins: 27Pins; Load Impedance: 4ohm; Operatin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics