STMicroelectronics TDA7256

Audio Amp Speaker 1-CH Mono 30W Class-AB 11-Pin (11+Tab) MULTIWATT V Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7256.

Newark

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

IHS

SHENGYU ELECTRONICS

element14

CAD Models

Download STMicroelectronics TDA7256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics TDA7256 provided by its distributors.

Audio Amp Speaker 1-CH Mono 30W Class-AB 11-Pin (11+Tab) MULTIWATT V Tube
Differential input, single BTL output power amplifier
Audio Amplifier, 30W, 1 Channel(s), 1 Func, Bipolar, PZFM11
Audio Integrated Circuits 30W Bridge Amplifier
0.05%@ 4Ω @ 13W 1-Channel (Mono) 30*1 @ 2Ω Class-AB MULTIWATT-11 vertical mounting,Through hole mounting 10.7mm(height)
IC AMP AUDIO 30W AB MULTIWATT11
EAR99 TDA7256 Tube Depop Differential Inputs Mute Short-Circuit Protection Standby audio amplifier 8V 6.35mm 30W x 1 @ 2Ohm 150mA
IC AMP AB MONO 30W 11MULTIWATT
30W BRIDGE CAR RADIO AMPLIFIER
Ic, Audio Pwr Amp, Ab, 30W, Multiwatt-11; Amplifier Class:Ab; No. Of Channels:1; Output Power:30W; Supply Voltage Range:8V To 18V; Load Impedance:2Ohm; Amplifier Case Style:Multiwatt11; No. Of Pins:11; Gain Db Max:36Db Rohs Compliant: Yes |Stmicroelectronics TDA7256

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 7256
  • TDA7256.