STMicroelectronics TDA2005M.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-B 11-Pin(11+Tab) MULTIWATT V Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2005M..

STMicroelectronics

Datasheet25 pages13 years ago

IHS

SHENGYU ELECTRONICS

Nu Horizons

B+D Enterprises

CAD Models

Download STMicroelectronics TDA2005M. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics TDA2005M. provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-B 11-Pin(11+Tab) MULTIWATT V Tube
Audio Power Amplifier, B, 22W Multiwatt-11; Amplifier Class:B; No. Of Channels:2 Channel; Output Power:22W; Supply Voltage Range:8V To 18V; Amplifier Case Style:Multiwatt; No. Of Pins:11Pins; Load Impedance:3.2Ohm; Product Range:- Rohs Compliant: Yes |Stmicroelectronics TDA2005M
AUDIO AMP BRIDGE 20W, 2005; Case Style:Multiwatt; No. of Pins:11; Operating Temperature Range:-40°C to +150°C; Amplifier IC Type:Audio Power; Bandwidth:0.02MHz; Base Number:2005; IC Generic Number:2005; Logic Function Number:2005; Max Operating Temperature:150°C; Min Temperature Operating:-40°C; No. of Amplifiers:1; Operational Amplifier Features:Car Radio Power; Power Output:20W; Voltage, Output Offset Max:150mV; Voltage, Supply +Nom:12V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA2005M