What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TCPP03-M20

USB Type-C and Power Delivery Protection, USB 3.1, 2.7 V to 3.6 V, 20 Pins, QFN-EP
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TCPP03-M20.

Newchip Electronics Limited

Datasheet16 pages15 years ago

Inventory History

3 month trend:
-3.70%

CAD Models

Download STMicroelectronics TCPP03-M20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-06-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics TCPP03-M20 provided by its distributors.

USB Type-C and Power Delivery Protection, USB 3.1, 2.7 V to 3.6 V, 20 Pins, QFN-EP
TCPP03 Series 3.6 V 2 mA Surface Mount USB Interface IC - QFN-20
Low Speed/Full Speed/High Speed/Super Speed USB Power Delivery Controller USB-C 3.3V T/R 20-Pin QFN EP
33B TYPE-C OV PROTECTOR, 2 PORT, 125DEGC;
LOAD SWITCH, Adjustable, 1 Channel, 2.4, QCC20
保护器, 33B 类型-C OV 保护器, 2 端口, 125度;
USB-C POWER DELIVERY DUAL ROLE P
USB PROTECTOR, 1MBPS, UQFN-18; USB IC Type:USB Type-C Overvoltage Protector; USB Standard:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:20Pins; Data Rate:1Mbps; No. of Ports:2Ports RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCPP03M20