What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TCPP02-M18

1 Surface Mount QFN-18(3.5x3.5) Surge Protection Devices (SPDs) ROHS
$ 1.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TCPP02-M18.

Newchip Electronics Limited

Datasheet24 pages10 years ago

Inventory History

3 month trend:
-43.33%

CAD Models

Download STMicroelectronics TCPP02-M18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics TCPP02-M18 provided by its distributors.

1 Surface Mount QFN-18(3.5x3.5) Surge Protection Devices (SPDs) ROHS
USB Type-C Protection for Source Application USB-C 3.3V/5.5V T/R 18-Pin QFN EP
USB Type C Overvoltage Protection for VBUS and CC Lines 4V 12-Pin QFN T/R
TCPP02 Series USB type-C Protection for Source Application
USB TYPE-C OV PROTECTOR, 2 PORT, 125DEGC;
Adjustable, 4 Channel, +0.042V
USB TYPE-C PORT PROTECTION FOR S
USB PROTECTOR, 1MBPS, UQFN-18; USB IC Type:USB Type-C Overvoltage Protector; USB Standard:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:18Pins; Data Rate:1Mbps; No. of Ports:2Ports RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCPP02M18