STMicroelectronics TBA820M

Audio Amp Speaker 1-CH Mono 2W Class-B 8-Pin Mini-PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TBA820M.

Farnell

Datasheet6 pages23 years ago
Datasheet6 pages23 years ago

Augswan

Arrow Electronics

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics TBA820M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TBA820M provided by its distributors.

Audio Amp Speaker 1-CH Mono 2W Class-B 8-Pin Mini-PDIP Tube
IC, AMP, AUDIO, 1.2W, DIP8, 820; Output Power:1.2W; Amplifier Class:B; No. of Channels:1 Channel; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:8Pins; Load Impedance:8ohm; Operating Temperature Mi
IC, AUDIO AMP 1.2W, DIP8, 820; Output Power: 1.2W; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Type: Power; Bandwidth: 20kHz; Base Number
Amplifier, Audio, Class B, 2W, Dip-8; Clase De Amplificador:B; Núm. De Canales:1; Potencia De Salida:2W; Tensión De Alimentación, Rango:3V To 16V; Tipo De Amplificador:Dip; Núm. De Contactos:8; Impedancia De Carga:8Ohm |Stmicroelectronics TBA820M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBA 820 M
  • TBA 820M
  • TBA820 M
  • TBA820M.