What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics T835T-8G-TR

D2PAK Snubberless Series 8A 800V D2PAK Triac
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T835T-8G-TR.

ODG (Origin Data Global)

Datasheet11 pages7 years ago

Inventory History

3 month trend:
-80.11%

CAD Models

Download STMicroelectronics T835T-8G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics T835T-8G-TR provided by its distributors.

D2PAK Snubberless Series 8A 800V D2PAK Triac
TRIAC Diode 800V 8A(RMS) 63A 3-Pin(2+Tab) D2PAK T/R
8A 800V 150°C D²PAK Snubberless™ T-Series Triac, Tape and Reel
STMicroelectronics SCT
TRIAC 800V 900V 8A 3-Pin D2PAK SMD
40mA 35mA 800V D2PAK Thyristors (SCR)/Modules ROHS
35mA 8A 1.55V 60A,63A 800V 5¦ÌA 1.3V D2PAK-3
Triacs DFD THYR TRIAC & RECTIFIER
TRIAC, 8A, 800V, TO-263; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 63A; Holding Current Max Ih: 40mA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: Snubberless Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics