STMicroelectronics T74LS20B1

NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS20B1.

IHS

Datasheet3 pages26 years ago
Datasheet7 pages26 years ago

Alternate Parts

Price @ 1000
$ 10.723
Stock
31,366
73,243
Authorized Distributors
0
0
Case/Package
DIP
CDIP
Number of Pins
-
14
Logic Function
-
NAND, NOR
Number of Circuits
2
-
Number of Inputs
4
-
Propagation Delay
15 ns
15 ns
Low Level Output Current
8 mA
4 mA
High Level Output Current
-
-400 µA
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics T74LS20B1 provided by its distributors.

NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
Integrated Circuit TTL 74LS20/T74LS20B1 SGS THOMSON LS

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T74LS20 B1