STMicroelectronics T1635T-8I

Thyristor TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1635T-8I.

Future Electronics

Datasheet10 pages15 years ago

TME

Inventory History

3 month trend:
-86.60%

CAD Models

Download STMicroelectronics T1635T-8I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics T1635T-8I provided by its distributors.

Thyristor TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
45mA 35mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS
4 Quadrant Logic Level TRIAC, 800V V(DRM), 800V V(RRM), 16A I(T)RMS
Triac, 800 V, 16 A, TO-220AB, 1.3 V, 120 A, 45 mA
Triac, 16A, 800V, To-220Ab; |Stmicroelectronics T1635T-8I
35mA 16A 1.55V 120A, 126A 800V 5μA 1.3V TO-220AB TH 9.3mm H
TRIAC ALTERNSTR 800V 16A TO220AB
35mA 16A Two-way thyristor- TO-220 TRIACs ROHS
TRIAC ALTERNISTOR 800V TO220AB
TRIAC, 16A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 16A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1635T-8I.
  • T1635T8I