What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STUSBCD01BJR

USB CHARGER DETECTION INTERFACE Power Supply Support Circuit, Fixed, 1 Channel, PBGA12

$ 1.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STUSBCD01BJR.

SHENGYU ELECTRONICS

Datasheet19 pages20 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STUSBCD01BJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STUSBCD01BJR provided by its distributors.

USB CHARGER DETECTION INTERFACE Power Supply Support Circuit, Fixed, 1 Channel, PBGA12
USB charger detection interface, -40°C to 85°C, CSP P 0.4 mm, RoHS
STMicroelectronics SCT
USB PD CONTROLLER, Fixed, 1 Channel, +1V, PBGA12
USB charger detection interface
USB Interface IC CONDITIONING & INTERFACES
Logic_Interfaces_Supervisors |Stmicroelectronics STUSBCD01BJR
USB Transceiver 1TR 12-Pin Flip-Chip T/R
IC USB CHRGR DETECTION 12FLIPCHI
IC INTFACE SPECIALIZD 12FLIPCHIP / Mobile Phones, PDAs, Smart Devices, Personal Media Players Interface 12-FlipChip
IC INTFACE SPECIALIZD 12FLIPCHIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics