STMicroelectronics STUSB4500QTR

Super Speed USB Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V T/R 24-Pin QFN EP
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STUSB4500QTR.

ODG (Origin Data Global)

Datasheet41 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.24%

CAD Models

Download STMicroelectronics STUSB4500QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STUSB4500QTR provided by its distributors.

Super Speed USB Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V T/R 24-Pin QFN EP
Standalone USB PD controller for power sinking devices, -40°C to 105°C, QFN-24L, RoHS
STMicroelectronics SCT
Stand-Alone USB PD Controller, USB 3.0, 4.1 V to 22 V, 24 Pins, QFN-EP
STUSB4500 Series 22 V Stand-Alone USB PD Controller (with Sink Auto-Run Mode)
STUSB45 Tape & Reel (TR) I2C USB 2.0 interface controller 4.1V~22V -40C~105C
USB Type C Controller USB2.0 480Mbps 24-Pin QFN EP T/R
Avnet Japan
USB TYPE-C PD CTRL, -40 TO 105DEG C; USB IC Type: USB Type-C and Power Delivery (PD) controller; USB Standard: USB 3.0; Supply Voltage Min: 4.1V; Supply Voltage Max: 22V; Interface Case Style: QFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports: 1 Port; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STUSB4500QTR.