STMicroelectronics STULPI01BTBR

STULPI01B Series 4.5 V High-Speed USB On-The-Go ULPI Transceiver - TFBGA-36
$ 7.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STULPI01BTBR.

HQonline

Datasheet44 pages14 years ago

Factory Futures

Inventory History

3 month trend:
-13.38%

CAD Models

Download STMicroelectronics STULPI01BTBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STULPI01BTBR provided by its distributors.

STULPI01B Series 4.5 V High-Speed USB On-The-Go ULPI Transceiver - TFBGA-36
USB OTG ULPI Transceiver, USB 2.0, 3 V to 4.5 V, 36 Pins, TFBGA
USB OTG TRANSCEIVER, 480MBPS, TFBGA-36; USB IC Type: USB OTG Transceiver and Charge Pump; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 4.5V; Interface Case Style: TFBGA; No. of Pins: 36Pins; Data Rate: 480Mbps; No. of Ports: 1 Port; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics