STMicroelectronics STTH802SFY

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-277A
$ 0.385
Production

Price and Stock

Inventory History

3 month trend:
-6.44%

CAD Models

Download STMicroelectronics STTH802SFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-08-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics STTH802SFY provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-277A
Rectifier, Single, 8A, 200V, To-277A; |Stmicroelectronics STTH802SFY
Diode Switching 200V 8A 3-Pin(2+Tab) PSMC T/R Automotive AEC-Q101
Fast / Ultrafast Diode, 200 V, 8 A, Single, 1.08 V, 35 ns, 150 A
Automotive-grade ultrafast diode, 200V, 8A, Tape And Reel
STMicroelectronics SCT
Rectifiers Automotive 200 V, 8 A PSMC Ultrafast Diode
Fast Recovery/Super Fast Recovery Diode Switch Diode
Diode Ultra Fast Recovery 200V 8A 3-Pin TO-277A T/R
Discrete Diode 200V 150A 35ns 6μA 8A TO-277A SMD
AUTOMOTIVE 200V ULTRAFAST RECOVE
RECTIFIER, SINGLE, 8A, 200V, TO-277A; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.08V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 175°C; Diode Case Style: TO-277A; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics