STMicroelectronics STTH802SF

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-277A
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH802SF.

ODG (Origin Data Global)

Datasheet10 pages8 years ago

Inventory History

3 month trend:
+117%

CAD Models

Download STMicroelectronics STTH802SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STTH802SF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-277A
Fast / Ultrafast Diode, 200 V, 8 A, Single, 1.08 V, 35 ns, 150 A
Ultrafast Rectifier, 200V, 8A, PSMC-3L-EP, RoHS, Tape And Reel
STMicroelectronics SCT
Diode Switching 200V 8A 3-Pin(2+Tab) PSMC T/R
Fast Recovery/Super Fast Recovery Diode Switch Diode
Discrete Diode 200V 150A 35ns 6μA 8A TO-277A SMD
35ns 8A 200V TO-277A Fast Recovery / High Efficiency Diodes ROHS
200V, ULTRAFAST RECOVERY DIODE.
200 V, 8 A PSMC Ultrafast Diode
Ciiva
RECTIFIER, SINGLE, 8A, 200V, TO-277A; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.08V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 175°C; Diode Case Style: TO-277A; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics