STMicroelectronics STTH602CSF

Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-277A
$ 0.313
Production

Price and Stock

Inventory History

3 month trend:
+0.19%

CAD Models

Download STMicroelectronics STTH602CSF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2020-11-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STTH602CSF provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-277A
Rectifier Diode Dual 200V 3A 3-Pin TO-277A T/R
Automotive-grade ultrafast diode, 200V, 3A, Tape And Reel
STMicroelectronics SCT
Diode Switching 200V 6A 3-Pin(2+Tab) PSMC T/R
Rectifier |Stmicroelectronics STTH602CSF
FAST RECOVERY DIODE, 200V, 6A, TO-277A;
PSMC-3L-EP ULTRAFAST POWER SMC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics