STMicroelectronics STTH4R02BY-TR

Rectifier Diode Switching 200V 4A 30ns Automotive 3-Pin(2+Tab) DPAK T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH4R02BY-TR.

Future Electronics

Datasheet14 pages10 years ago

Inventory History

3 month trend:
+46.74%

CAD Models

Download STMicroelectronics STTH4R02BY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STTH4R02BY-TR provided by its distributors.

Rectifier Diode Switching 200V 4A 30ns Automotive 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Automotive Ultrafast recovery diode
Fast / Ultrafast Diode, 200 V, 4 A, Single, 1.05 V, 30 ns, 70 A
Automotive-grade ultrafast diode, 200V, 4A, Tape And Reel
STMicroelectronics SCT
Fast Recovery/Super Fast Recovery Diode Switch Diode
1.05V@4A 30ns 4A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS
Automotive 600 V, 3 A Turbo 2 Ultrafast Diode
Ciiva
200V 70A 30ns 3μA 4A Freestanding TO-252 SMD mount 2.4mm(height)
RECTIFIER, SINGLE, 4A, 200V, TO-252;
RECTIFIER, SINGLE, 4A, 200V, TO-252; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics